
D102K25Y5PL6UJ5R | |
|---|---|
DigiKey Part Number | 56-D102K25Y5PL6UJ5RCT-ND - Cut Tape (CT) 56-D102K25Y5PL6UJ5RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | D102K25Y5PL6UJ5R |
Description | CAP CER 1000PF 500V Y5P RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 500V Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.256" Dia (6.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29.82000 | ₹29.82 |
| 10 | ₹17.42600 | ₹174.26 |
| 50 | ₹12.67320 | ₹633.66 |
| 100 | ₹11.22890 | ₹1,122.89 |
| 500 | ₹8.78930 | ₹4,394.65 |
| 1,000 | ₹8.03822 | ₹8,038.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹7.20841 | ₹14,416.82 |
| 4,000 | ₹6.71475 | ₹26,859.00 |
| 6,000 | ₹6.46758 | ₹38,805.48 |
| 10,000 | ₹6.19379 | ₹61,937.90 |
| 14,000 | ₹6.03379 | ₹84,473.06 |
| 20,000 | ₹5.87990 | ₹1,17,598.00 |