
D103K43Y5PH6TJ5R | |
|---|---|
DigiKey Part Number | 56-D103K43Y5PH6TJ5RTR-ND - Tape & Reel (TR) 56-D103K43Y5PH6TJ5RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D103K43Y5PH6TJ5R |
Description | CAP CER 10000PF 100V Y5P RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | D103K43Y5PH6TJ5R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.433" Dia (11.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.93000 | ₹41.93 |
| 10 | ₹25.62600 | ₹256.26 |
| 50 | ₹19.02860 | ₹951.43 |
| 100 | ₹17.01580 | ₹1,701.58 |
| 500 | ₹13.61074 | ₹6,805.37 |
| 1,000 | ₹12.55868 | ₹12,558.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹11.12231 | ₹27,805.78 |
| 5,000 | ₹10.47336 | ₹52,366.80 |
| 7,500 | ₹10.14833 | ₹76,112.47 |
| 12,500 | ₹9.78811 | ₹1,22,351.38 |
| 17,500 | ₹9.57755 | ₹1,67,607.12 |
| 25,000 | ₹9.37500 | ₹2,34,375.00 |