D Series L Style Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D203Z59Z5UL63L0R

DigiKey Part Number
BC5117-ND
Manufacturer
Manufacturer Product Number
D203Z59Z5UL63L0R
Description
CAP CER 0.02UF 500V Z5U RADIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.02 µF -20%, +80% 500V Ceramic Capacitor Z5U Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
D203Z59Z5UL63L0R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.591" Dia (15.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33,317
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹47.80000₹47.80
10₹28.32600₹283.26
50₹19.58060₹979.03
100₹15.34050₹1,534.05
500₹12.87788₹6,438.94
1,000₹12.26710₹12,267.10
2,500₹12.02031₹30,050.78
5,000₹11.92347₹59,617.35
Manufacturers Standard Package