
24PCCFA6A | |
---|---|
DigiKey Part Number | 480-6153-ND |
Manufacturer | |
Manufacturer Product Number | 24PCCFA6A |
Description | SENSOR 15PSIA 0.2" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 2PSI ~ 15PSI (13.79kPa ~ 103.42kPa) Absolute Male - 0.2" (5mm) Tube -200 mV ~ 0 mV (10V) 4-SIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 2PSI ~ 15PSI (13.79kPa ~ 103.42kPa) | |
Output Type | Wheatstone Bridge | |
Output | -200 mV ~ 0 mV (10V) | |
Accuracy | ±2% | |
Voltage - Supply | 10V ~ 12V | |
Port Size | Male - 0.2" (5mm) Tube | |
Port Style | Barbless | |
Features | - | |
Termination Style | PC Pin | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | ₹6,148.19120 | ₹1,53,704.78 |