
DB4U0000000000D500 | |
|---|---|
DigiKey Part Number | BC4428TR-ND - Tape & Reel (TR) BC4428CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DB4U0000000000D500 |
Description | RES 0 OHM JUMPER AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Through Hole Resistor Axial Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.032" Dia x 2.087" L (0.80mm x 53.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹8.48000 | ₹84.80 |
| 25 | ₹7.11960 | ₹177.99 |
| 50 | ₹6.24340 | ₹312.17 |
| 100 | ₹5.52590 | ₹552.59 |
| 250 | ₹4.72268 | ₹1,180.67 |
| 500 | ₹4.22132 | ₹2,110.66 |
| 1,000 | ₹3.79453 | ₹3,794.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.09545 | ₹15,477.25 |
| 10,000 | ₹2.84171 | ₹28,417.10 |
| 15,000 | ₹2.71140 | ₹40,671.00 |
| 25,000 | ₹2.56399 | ₹64,099.75 |
| 35,000 | ₹2.47611 | ₹86,663.85 |
| 50,000 | ₹2.39028 | ₹1,19,514.00 |