Parametric Equivalent
Parametric Equivalent

F101K33Y5RR6TK7R | |
|---|---|
DigiKey Part Number | F101K33Y5RR6TK7R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F101K33Y5RR6TK7R |
Description | CAP CER 100PF 3KV Y5R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 3000V (3kV) Ceramic Capacitor Y5R Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.335" Dia (8.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹11.88513 | ₹1,18,851.30 |
