
F102K39Y5RN6UK5R | |
---|---|
DigiKey Part Number | BC5217CT-ND - Cut Tape (CT) BC5217TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F102K39Y5RN6UK5R |
Description | CAP CER 1000PF 1KV Y5R RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor Y5R Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | F102K39Y5RN6UK5R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹35.50000 | ₹35.50 |
10 | ₹21.03100 | ₹210.31 |
50 | ₹15.56500 | ₹778.25 |
100 | ₹13.88780 | ₹1,388.78 |
500 | ₹11.04814 | ₹5,524.07 |
1,000 | ₹10.17227 | ₹10,172.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₹9.37938 | ₹18,758.76 |
4,000 | ₹8.73889 | ₹34,955.56 |
6,000 | ₹8.23522 | ₹49,411.32 |
10,000 | ₹8.19026 | ₹81,902.60 |
14,000 | ₹8.16332 | ₹1,14,286.48 |
20,000 | ₹8.01300 | ₹1,60,260.00 |
24,000 | ₹7.66621 | ₹1,83,989.04 |
48,000 | ₹7.62264 | ₹3,65,886.72 |
50,000 | ₹7.60667 | ₹3,80,333.50 |