1000 pF ±10% 2000V (2kV) Ceramic Capacitor Y5R Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F102K43Y5RP6UK5R

DigiKey Part Number
56-F102K43Y5RP6UK5RCT-ND - Cut Tape (CT)
56-F102K43Y5RP6UK5RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
F102K43Y5RP6UK5R
Description
CAP CER 1000PF 2KV Y5R RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 2000V (2kV) Ceramic Capacitor Y5R Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
F102K43Y5RP6UK5R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.433" Dia (11.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,589
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹54.98000₹54.98
10₹34.01300₹340.13
50₹25.62620₹1,281.31
100₹23.06350₹2,306.35
500₹18.73224₹9,366.12
Tape & Box (TB)
QuantityUnit PriceExt Price
1,500₹16.24481₹24,367.22
3,000₹15.29058₹45,871.74
4,500₹14.81264₹66,656.88
7,500₹14.28305₹1,07,122.88
10,500₹13.97346₹1,46,721.33
15,000₹13.67554₹2,05,133.10
Manufacturers Standard Package