10000 pF Film Capacitor 310V 630V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F17723102030

DigiKey Part Number
F17723102030-ND
Manufacturer
Manufacturer Product Number
F17723102030
Description
CAP FILM 10000PF 10% 630VDC RAD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 310V 630V Polyester, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
310V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.689" L x 0.197" W (17.50mm x 5.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,745
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹241.35000₹241.35
10₹166.24400₹1,662.44
50₹136.21920₹6,810.96
100₹126.93800₹12,693.80
900₹107.07692₹96,369.23
1,800₹102.95862₹1,85,325.52
2,700₹100.89524₹2,72,417.15
5,400₹97.86739₹5,28,483.91
Manufacturers Standard Package