
F339MX246831MIP2T0 | |
|---|---|
DigiKey Part Number | F339MX246831MIP2T0-ND |
Manufacturer | |
Manufacturer Product Number | F339MX246831MIP2T0 |
Description | CAP FILM 0.68UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.335" W (26.00mm x 8.50mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹392.31000 | ₹392.31 |
| 10 | ₹279.37200 | ₹2,793.72 |
| 50 | ₹234.60500 | ₹11,730.25 |
| 200 | ₹209.34700 | ₹41,869.40 |
| 600 | ₹195.26038 | ₹1,17,156.23 |
| 1,000 | ₹190.04819 | ₹1,90,048.19 |
| 2,600 | ₹182.09046 | ₹4,73,435.20 |
| 5,000 | ₹177.74894 | ₹8,88,744.70 |