
F339X254730MKM2T0 | |
|---|---|
DigiKey Part Number | BC5058-ND |
Manufacturer | |
Manufacturer Product Number | F339X254730MKM2T0 |
Description | CAP FILM 4.7UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.866" W (32.00mm x 22.00mm) | |
Height - Seated (Max) | 1.496" (38.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | 85C/85% Humidity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹557.25000 | ₹557.25 |
| 10 | ₹407.50200 | ₹4,075.02 |
| 60 | ₹342.66050 | ₹20,559.63 |
| 120 | ₹325.14150 | ₹39,016.98 |
| 540 | ₹297.04246 | ₹1,60,402.93 |
| 1,020 | ₹288.29099 | ₹2,94,056.81 |
| 2,520 | ₹278.24489 | ₹7,01,177.12 |