
F471K33Y5RP6UK5R | |
|---|---|
DigiKey Part Number | BC5221CT-ND - Cut Tape (CT) BC5221TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F471K33Y5RP6UK5R |
Description | CAP CER 470PF 2KV Y5R RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 2000V (2kV) Ceramic Capacitor Y5R Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | F471K33Y5RP6UK5R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.335" Dia (8.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34.48000 | ₹34.48 |
| 10 | ₹20.68700 | ₹206.87 |
| 50 | ₹15.22660 | ₹761.33 |
| 100 | ₹13.54920 | ₹1,354.92 |
| 500 | ₹10.71080 | ₹5,355.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹8.95021 | ₹13,425.32 |
| 3,000 | ₹8.33890 | ₹25,016.70 |
| 4,500 | ₹8.03284 | ₹36,147.78 |
| 7,500 | ₹7.69368 | ₹57,702.60 |
| 10,500 | ₹7.49544 | ₹78,702.12 |
| 15,000 | ₹7.30479 | ₹1,09,571.85 |