
HVCC103Y6P102MEAX | |
|---|---|
DigiKey Part Number | 56-HVCC103Y6P102MEAX-ND |
Manufacturer | |
Manufacturer Product Number | HVCC103Y6P102MEAX |
Description | HVCC 10KVDC 1000PF 20% Y6P BULK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 10000V (10kV) Ceramic Capacitor Y6P Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | HVCC103Y6P102MEAX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 105°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.591" Dia (15.00mm) | |
Height - Seated (Max) | 0.748" (19.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.492" (12.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹309.38000 | ₹309.38 |
| 10 | ₹216.65700 | ₹2,166.57 |
| 50 | ₹179.77440 | ₹8,988.72 |
| 250 | ₹156.35120 | ₹39,087.80 |
| 500 | ₹149.10132 | ₹74,550.66 |
| 1,000 | ₹143.13183 | ₹1,43,131.83 |
| 2,500 | ₹136.82650 | ₹3,42,066.25 |
| 5,000 | ₹133.02376 | ₹6,65,118.80 |