1000 pF ±20% 20000V (20kV) Ceramic Capacitor Y6P Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVCC203Y6P102MEAX

DigiKey Part Number
56-HVCC203Y6P102MEAX-ND
Manufacturer
Manufacturer Product Number
HVCC203Y6P102MEAX
Description
HVCC 20KVDC 1000PF 20% Y6P BULK
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 20000V (20kV) Ceramic Capacitor Y6P Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
HVCC203Y6P102MEAX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 105°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.669" Dia (17.00mm)
Height - Seated (Max)
0.827" (21.00mm)
Thickness (Max)
-
Lead Spacing
0.492" (12.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹350.38000₹350.38
10₹247.87500₹2,478.75
50₹207.02200₹10,351.10
250₹181.03056₹45,257.64
500₹172.98862₹86,494.31
1,000₹166.36497₹1,66,364.97
2,500₹159.36670₹3,98,416.75
5,000₹155.14612₹7,75,730.60
Manufacturers Standard Package