
HVCC203Y6P151MEAX | |
|---|---|
DigiKey Part Number | 56-HVCC203Y6P151MEAX-ND |
Manufacturer | |
Manufacturer Product Number | HVCC203Y6P151MEAX |
Description | HVCC 20KVDC 150PF 20% Y6P BULK E |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±20% 20000V (20kV) Ceramic Capacitor Y6P Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | HVCC203Y6P151MEAX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 105°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.492" (12.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹300.06000 | ₹300.06 |
| 10 | ₹209.85500 | ₹2,098.55 |
| 50 | ₹173.86640 | ₹8,693.32 |
| 250 | ₹151.02468 | ₹37,756.17 |
| 500 | ₹143.95186 | ₹71,975.93 |
| 1,000 | ₹138.12774 | ₹1,38,127.74 |
| 2,500 | ₹131.97635 | ₹3,29,940.88 |
| 5,000 | ₹128.26606 | ₹6,41,330.30 |