
HVCC203Y6P471MEAX | |
|---|---|
DigiKey Part Number | 56-HVCC203Y6P471MEAX-ND |
Manufacturer | |
Manufacturer Product Number | HVCC203Y6P471MEAX |
Description | HVCC 20KVDC 470PF 20% Y6P BULK E |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±20% 20000V (20kV) Ceramic Capacitor Y6P Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | HVCC203Y6P471MEAX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 105°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.492" (12.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹332.67000 | ₹332.67 |
| 10 | ₹234.54900 | ₹2,345.49 |
| 50 | ₹195.39240 | ₹9,769.62 |
| 250 | ₹170.48192 | ₹42,620.48 |
| 500 | ₹162.77358 | ₹81,386.79 |
| 1,000 | ₹156.42482 | ₹1,56,424.82 |
| 2,500 | ₹149.72008 | ₹3,74,300.20 |
| 5,000 | ₹145.67488 | ₹7,28,374.40 |