680 pF ±20% 20000V (20kV) Ceramic Capacitor Y6P Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVCC203Y6P681MEAX

DigiKey Part Number
56-HVCC203Y6P681MEAX-ND
Manufacturer
Manufacturer Product Number
HVCC203Y6P681MEAX
Description
HVCC 20KVDC 680PF 20% Y6P BULK E
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
680 pF ±20% 20000V (20kV) Ceramic Capacitor Y6P Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
HVCC203Y6P681MEAX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 105°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.591" Dia (15.00mm)
Height - Seated (Max)
0.748" (19.00mm)
Thickness (Max)
-
Lead Spacing
0.492" (12.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,511
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹332.67000₹332.67
10₹234.54900₹2,345.49
50₹195.39240₹9,769.62
250₹170.48192₹42,620.48
500₹162.77358₹81,386.79
1,000₹156.42482₹1,56,424.82
2,500₹149.72008₹3,74,300.20
5,000₹145.67488₹7,28,374.40
Manufacturers Standard Package