
HVR3700001003JR500 | |
|---|---|
DigiKey Part Number | PPCHJ100KTR-ND - Tape & Reel (TR) PPCHJ100KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HVR3700001003JR500 |
Description | RES 100K OHM 1/2W 5% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HVR3700001003JR500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.394" L (4.00mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹38.21000 | ₹38.21 |
| 10 | ₹24.60100 | ₹246.01 |
| 25 | ₹20.79920 | ₹519.98 |
| 50 | ₹18.45080 | ₹922.54 |
| 100 | ₹16.43800 | ₹1,643.80 |
| 250 | ₹14.23136 | ₹3,557.84 |
| 500 | ₹12.84848 | ₹6,424.24 |
| 1,000 | ₹11.67434 | ₹11,674.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹9.58176 | ₹47,908.80 |
| 10,000 | ₹8.89759 | ₹88,975.90 |
| 15,000 | ₹8.54615 | ₹1,28,192.25 |
| 25,000 | ₹8.14871 | ₹2,03,717.75 |
| 35,000 | ₹7.91186 | ₹2,76,915.10 |
| 50,000 | ₹7.68052 | ₹3,84,026.00 |