150 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVR3700001503JR500

DigiKey Part Number
PPCHJ150KTR-ND - Tape & Reel (TR)
PPCHJ150KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HVR3700001503JR500
Description
RES 150K OHM 1/2W 5% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
150 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
HVR3700001503JR500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.157" Dia x 0.394" L (4.00mm x 10.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32,397
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹38.21000₹38.21
10₹24.60100₹246.01
25₹20.79920₹519.98
50₹18.45080₹922.54
100₹16.43800₹1,643.80
250₹14.23136₹3,557.84
500₹12.84848₹6,424.24
1,000₹11.67434₹11,674.34
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹9.58176₹47,908.80
10,000₹8.89759₹88,975.90
15,000₹8.54615₹1,28,192.25
25,000₹8.14871₹2,03,717.75
35,000₹7.91186₹2,76,915.10
50,000₹7.68052₹3,84,026.00
Manufacturers Standard Package