3.01M Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVR3700003014FR500

DigiKey Part Number
PPCHF3.01MTR-ND - Tape & Reel (TR)
PPCHF3.01MCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HVR3700003014FR500
Description
RES 3.01M OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.01 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
HVR3700003014FR500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.157" Dia x 0.394" L (4.00mm x 10.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,906
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹40.82000₹40.82
10₹26.35600₹263.56
25₹22.32680₹558.17
50₹19.80680₹990.34
100₹17.67700₹1,767.70
250₹15.32716₹3,831.79
500₹13.85942₹6,929.71
1,000₹12.60995₹12,609.95
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹10.59343₹52,967.15
10,000₹9.85174₹98,517.40
15,000₹9.47081₹1,42,062.15
25,000₹9.03987₹2,25,996.75
35,000₹8.78310₹3,07,408.50
50,000₹8.53226₹4,26,613.00
60,000₹8.41203₹5,04,721.80
Manufacturers Standard Package