
HVR3700004704JR500 | |
|---|---|
DigiKey Part Number | PPCHJ4.7MTR-ND - Tape & Reel (TR) PPCHJ4.7MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HVR3700004704JR500 |
Description | RES 4.7M OHM 1/2W 5% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HVR3700004704JR500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.394" L (4.00mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹39.14000 | ₹39.14 |
| 10 | ₹25.06700 | ₹250.67 |
| 25 | ₹21.24640 | ₹531.16 |
| 50 | ₹18.82360 | ₹941.18 |
| 100 | ₹16.77350 | ₹1,677.35 |
| 250 | ₹14.52584 | ₹3,631.46 |
| 500 | ₹13.11872 | ₹6,559.36 |
| 1,000 | ₹11.92128 | ₹11,921.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹9.78975 | ₹48,948.75 |
| 10,000 | ₹9.09262 | ₹90,926.20 |
| 15,000 | ₹8.73463 | ₹1,31,019.45 |
| 25,000 | ₹8.32964 | ₹2,08,241.00 |
| 35,000 | ₹8.08839 | ₹2,83,093.65 |
| 50,000 | ₹7.85267 | ₹3,92,633.50 |