
HVR3700005603FR500 | |
---|---|
DigiKey Part Number | PPCHF560KTR-ND - Tape & Reel (TR) PPCHF560KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HVR3700005603FR500 |
Description | RES 560K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 560 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HVR3700005603FR500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.394" L (4.00mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹40.82000 | ₹40.82 |
10 | ₹26.35600 | ₹263.56 |
25 | ₹22.32680 | ₹558.17 |
50 | ₹19.80680 | ₹990.34 |
100 | ₹17.67700 | ₹1,767.70 |
250 | ₹15.32716 | ₹3,831.79 |
500 | ₹13.85942 | ₹6,929.71 |
1,000 | ₹12.60995 | ₹12,609.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹10.59343 | ₹52,967.15 |
10,000 | ₹9.85174 | ₹98,517.40 |
15,000 | ₹9.47081 | ₹1,42,062.15 |
25,000 | ₹9.03987 | ₹2,25,996.75 |
35,000 | ₹8.78310 | ₹3,07,408.50 |
50,000 | ₹8.53226 | ₹4,26,613.00 |
60,000 | ₹8.41203 | ₹5,04,721.80 |