
K102M15X7RF5UL2 | |
|---|---|
DigiKey Part Number | 56-K102M15X7RF5UL2CT-ND - Cut Tape (CT) 56-K102M15X7RF5UL2TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | K102M15X7RF5UL2 |
Description | CAP CER 1000PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.102" W (4.00mm x 2.60mm) | |
Height - Seated (Max) | 0.220" (5.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹13.51200 | ₹135.12 |
| 50 | ₹9.72860 | ₹486.43 |
| 100 | ₹8.56380 | ₹856.38 |
| 500 | ₹6.61248 | ₹3,306.24 |
| 1,000 | ₹6.01050 | ₹6,010.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹5.22289 | ₹13,057.22 |
| 5,000 | ₹4.85201 | ₹24,260.05 |
| 7,500 | ₹4.66626 | ₹34,996.95 |
| 12,500 | ₹4.46055 | ₹55,756.87 |
| 17,500 | ₹4.34034 | ₹75,955.95 |
| 25,000 | ₹4.22468 | ₹1,05,617.00 |