12 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K120J15C0GF5TL2

DigiKey Part Number
BC1002TR-ND - Tape & Reel (TR)
BC1002CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
K120J15C0GF5TL2
Description
CAP CER 12PF 50V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K120J15C0GF5TL2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Height - Seated (Max)
0.220" (5.60mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,236
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹24.23000₹24.23
10₹13.97800₹139.78
50₹10.06400₹503.20
100₹8.87130₹887.13
500₹6.85848₹3,429.24
1,000₹6.23880₹6,238.80
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹5.15994₹20,639.76
8,000₹4.82552₹38,604.16
12,000₹4.65806₹55,896.72
20,000₹4.47246₹89,449.20
28,000₹4.36400₹1,22,192.00
40,000₹4.25967₹1,70,386.80
Manufacturers Standard Package