
K180J15C0GF5TH5 | |
---|---|
DigiKey Part Number | BC1033TR-ND - Tape & Reel (TR) BC1033CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K180J15C0GF5TH5 |
Description | CAP CER 18PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | K180J15C0GF5TH5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.102" W (4.00mm x 2.60mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹20.41000 | ₹20.41 |
10 | ₹11.80200 | ₹118.02 |
50 | ₹8.48360 | ₹424.18 |
100 | ₹7.46300 | ₹746.30 |
500 | ₹5.74680 | ₹2,873.40 |
1,000 | ₹5.21880 | ₹5,218.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹4.08182 | ₹16,327.28 |
8,000 | ₹3.95159 | ₹31,612.72 |
12,000 | ₹3.84000 | ₹46,080.00 |
20,000 | ₹3.81870 | ₹76,374.00 |
28,000 | ₹3.71399 | ₹1,03,991.72 |
40,000 | ₹3.70166 | ₹1,48,066.40 |
48,000 | ₹3.66711 | ₹1,76,021.28 |
96,000 | ₹3.51822 | ₹3,37,749.12 |
1,00,000 | ₹3.51031 | ₹3,51,031.00 |