
K392K15X7RF53L2 | |
|---|---|
DigiKey Part Number | K392K15X7RF53L2-ND |
Manufacturer | |
Manufacturer Product Number | K392K15X7RF53L2 |
Description | CAP CER 3900PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K392K15X7RF53L2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.102" W (4.00mm x 2.60mm) | |
Height - Seated (Max) | 0.220" (5.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹13.60500 | ₹136.05 |
| 50 | ₹9.76580 | ₹488.29 |
| 100 | ₹8.61040 | ₹861.04 |
| 500 | ₹6.66280 | ₹3,331.40 |
| 1,000 | ₹6.06082 | ₹6,060.82 |
| 2,500 | ₹5.42678 | ₹13,566.95 |
| 5,000 | ₹5.04509 | ₹25,225.45 |