
K474K20X7RF5TH5 | |
|---|---|
DigiKey Part Number | 56-K474K20X7RF5TH5TR-ND - Tape & Reel (TR) 56-K474K20X7RF5TH5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K474K20X7RF5TH5 |
Description | CAP CER 0.47UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K474K20X7RF5TH5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.299" (7.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹89.46000 | ₹89.46 |
| 10 | ₹57.12300 | ₹571.23 |
| 50 | ₹44.33780 | ₹2,216.89 |
| 100 | ₹40.39610 | ₹4,039.61 |
| 500 | ₹33.74638 | ₹16,873.19 |
| 1,000 | ₹31.68883 | ₹31,688.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹29.14796 | ₹87,443.88 |
| 6,000 | ₹27.90408 | ₹1,67,424.48 |
| 9,000 | ₹27.28124 | ₹2,45,531.16 |
| 15,000 | ₹26.59050 | ₹3,98,857.50 |
| 21,000 | ₹26.18651 | ₹5,49,916.71 |
| 30,000 | ₹25.79795 | ₹7,73,938.50 |