
K821J15C0GF5TL2 | |
|---|---|
DigiKey Part Number | BC1024TR-ND - Tape & Reel (TR) BC1024CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K821J15C0GF5TL2 |
Description | CAP CER 820PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | K821J15C0GF5TL2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.102" W (4.00mm x 2.60mm) | |
Height - Seated (Max) | 0.220" (5.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹36.34000 | ₹36.34 |
| 10 | ₹21.80600 | ₹218.06 |
| 50 | ₹16.10260 | ₹805.13 |
| 100 | ₹14.33200 | ₹1,433.20 |
| 500 | ₹11.36682 | ₹5,683.41 |
| 1,000 | ₹10.45081 | ₹10,450.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹8.81819 | ₹35,272.76 |
| 8,000 | ₹8.32268 | ₹66,581.44 |
| 12,000 | ₹8.07457 | ₹96,894.84 |
| 20,000 | ₹7.79958 | ₹1,55,991.60 |
| 28,000 | ₹7.63879 | ₹2,13,886.12 |
| 40,000 | ₹7.48414 | ₹2,99,365.60 |