470 µF 100 V Aluminum Electrolytic Capacitors Axial, Can 310mOhm 8000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL202119471E3

DigiKey Part Number
4100PHBK-ND
Manufacturer
Manufacturer Product Number
MAL202119471E3
Description
CAP ALUM 470UF 20% 100V AXIAL TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
470 µF 100 V Aluminum Electrolytic Capacitors Axial, Can 310mOhm 8000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
MAL202119471E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
310mOhm
Lifetime @ Temp.
8000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ High Frequency
1.372 A @ 10 kHz
Impedance
290 mOhms
Lead Spacing
-
Size / Dimension
0.709" Dia x 1.181" L (18.00mm x 30.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 670
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹579.62000₹579.62
10₹403.12300₹4,031.23
50₹330.19520₹16,509.76
120₹301.84500₹36,221.40
600₹264.26152₹1,58,556.91
1,080₹254.10614₹2,74,434.63
2,520₹242.29765₹6,10,590.08
Manufacturers Standard Package