
MAL202128101E3 | |
|---|---|
DigiKey Part Number | 56-MAL202128101E3TR-ND - Tape & Reel (TR) 56-MAL202128101E3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAL202128101E3 |
Description | CAP ALUM 100UF 20% 63V AXIAL TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 1.3Ohm @ 100Hz 2500 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 1.3Ohm @ 100Hz | |
Lifetime @ Temp. | 2500 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 250 mA @ 100 Hz | |
Impedance | 550 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia x 0.709" L (8.00mm x 18.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹302.85000 | ₹302.85 |
| 10 | ₹202.86600 | ₹2,028.66 |
| 50 | ₹161.45400 | ₹8,072.70 |
| 100 | ₹148.38940 | ₹14,838.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹123.61682 | ₹61,808.41 |
| 1,000 | ₹116.68099 | ₹1,16,680.99 |
| 1,500 | ₹113.18185 | ₹1,69,772.77 |
| 2,500 | ₹109.28295 | ₹2,73,207.38 |
| 3,500 | ₹106.99244 | ₹3,74,473.54 |
| 5,000 | ₹104.78002 | ₹5,23,900.10 |