10 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 13Ohm 2500 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL202138109E3

DigiKey Part Number
4066PHCT-ND - Cut Tape (CT)
4066PHTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL202138109E3
Description
CAP ALUM 10UF 20% 63V AXIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 13Ohm 2500 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
MAL202138109E3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2500 Hrs @ 85°C
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Polarization
Polar
Packaging
Cut Tape (CT)
Tape & Box (TB)
Applications
Part Status
Active
Ripple Current @ High Frequency
70 mA @ 10 kHz
Capacitance
Impedance
5.5 Ohms
Tolerance
±20%
Size / Dimension
0.177" Dia x 0.394" L (4.50mm x 10.00mm)
Voltage - Rated
63 V
Mounting Type
ESR (Equivalent Series Resistance)
13Ohm
Package / Case
Axial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,502
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹192.90000₹192.90
10₹126.08100₹1,260.81
50₹98.44160₹4,922.08
100₹89.69150₹8,969.15
500₹74.65876₹37,329.38
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₹68.64360₹68,643.60
2,000₹64.78431₹1,29,568.62
3,000₹62.83780₹1,88,513.40
5,000₹60.66856₹3,03,342.80
7,000₹59.39396₹4,15,757.72
10,000₹58.16316₹5,81,631.60
Manufacturers Standard Package