
MAL202190515E3 | |
|---|---|
DigiKey Part Number | 4053PHCT-ND - Cut Tape (CT) 4053PHTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL202190515E3 |
Description | CAP ALUM 470UF 20% 40V AXIAL TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 370mOhm 2500 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL202190515E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | 370mOhm | |
Lifetime @ Temp. | 2500 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 676 mA @ 10 kHz | |
Impedance | 180 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia x 0.984" L (10.00mm x 25.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹397.90000 | ₹397.90 |
| 10 | ₹270.89200 | ₹2,708.92 |
| 50 | ₹218.11120 | ₹10,905.56 |
| 100 | ₹201.48680 | ₹20,148.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹169.74948 | ₹84,874.74 |
| 1,000 | ₹160.93129 | ₹1,60,931.29 |
| 1,500 | ₹156.48415 | ₹2,34,726.23 |
| 2,500 | ₹151.52901 | ₹3,78,822.53 |
| 3,500 | ₹148.61756 | ₹5,20,161.46 |
| 5,000 | ₹146.61792 | ₹7,33,089.60 |