22 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 8Ohm @ 100Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL203037229E3

DigiKey Part Number
56-MAL203037229E3CT-ND - Cut Tape (CT)
56-MAL203037229E3TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL203037229E3
Description
CAP ALUM 22UF 40V AXIAL TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
22 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 8Ohm @ 100Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
MAL203037229E3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
3000 Hrs @ 85°C
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Polarization
Polar
Packaging
Cut Tape (CT)
Tape & Box (TB)
Applications
Part Status
Active
Ripple Current @ Low Frequency
75 mA @ 100 Hz
Capacitance
Impedance
3.2 Ohms
Tolerance
-10%, +50%
Size / Dimension
0.236" Dia x 0.394" L (6.00mm x 10.00mm)
Voltage - Rated
40 V
Mounting Type
ESR (Equivalent Series Resistance)
8Ohm @ 100Hz
Package / Case
Axial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,260
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹202.21000₹202.21
10₹133.07000₹1,330.70
50₹104.08880₹5,204.44
100₹94.94720₹9,494.72
500₹79.20810₹39,604.05
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₹72.89102₹72,891.02
2,000₹68.85141₹1,37,702.82
3,000₹66.81374₹2,00,441.22
5,000₹64.54342₹3,22,717.10
7,000₹63.20979₹4,42,468.53
10,000₹61.92117₹6,19,211.70
Manufacturers Standard Package