1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL204838102E3

DigiKey Part Number
56-MAL204838102E3CT-ND - Cut Tape (CT)
56-MAL204838102E3TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL204838102E3
Description
CAP ALUM 1000UF 20% 63V RADIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.15 A @ 100 Hz
Impedance
49 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.319" (33.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 694
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹438.91000₹438.91
10₹300.15200₹3,001.52
50₹242.71220₹12,135.61
100₹224.61550₹22,461.55
Tape & Box (TB)
QuantityUnit PriceExt Price
250₹201.53148₹50,382.87
500₹189.97270₹94,986.35
750₹184.14299₹1,38,107.24
1,250₹177.64681₹2,22,058.51
1,750₹173.82917₹3,04,201.05
2,500₹170.14310₹4,25,357.75
Manufacturers Standard Package