2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL204861222E3

DigiKey Part Number
56-MAL204861222E3CT-ND - Cut Tape (CT)
56-MAL204861222E3TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL204861222E3
Description
CAP ALUM 2200UF 20% 50V RADIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
MAL204861222E3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.5 A @ 100 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
50 mOhms
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
1.476" (37.50mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
4000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 124
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹539.55000₹539.55
10₹373.58300₹3,735.83
50₹304.81140₹15,240.57
Tape & Box (TB)
QuantityUnit PriceExt Price
100₹277.94590₹27,794.59
200₹260.26850₹52,053.70
300₹251.35060₹75,405.18
500₹241.41138₹1,20,705.69
700₹235.57021₹1,64,899.15
1,000₹229.92807₹2,29,928.07
Manufacturers Standard Package