10000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 47mOhm @ 100Hz 12000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL205655103E3

DigiKey Part Number
56-MAL205655103E3-ND
Manufacturer
Manufacturer Product Number
MAL205655103E3
Description
CAP ALUM 10000UF 20% 16V SNAP TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 47mOhm @ 100Hz 12000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
MAL205655103E3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
3.02 A @ 100 Hz
Part Status
Active
Impedance
39 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.984" Dia (25.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
1.260" (32.00mm)
ESR (Equivalent Series Resistance)
47mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
12000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 394
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,015.73000₹1,015.73
10₹729.92600₹7,299.26
50₹612.04560₹30,602.28
100₹574.95760₹57,495.76
500₹511.28922₹2,55,644.61
1,000₹491.28964₹4,91,289.64
Manufacturers Standard Package