
MAL205658472E3 | |
|---|---|
DigiKey Part Number | 4791PHBK-ND |
Manufacturer | |
Manufacturer Product Number | MAL205658472E3 |
Description | CAP ALUM 4700UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 50mOhm @ 100Hz 12000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL205658472E3 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.67 A @ 100 Hz |
Part Status Active | Impedance 38 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 50mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,246.83000 | ₹1,246.83 |
| 10 | ₹906.79300 | ₹9,067.93 |
| 50 | ₹766.65980 | ₹38,332.99 |
| 100 | ₹722.59220 | ₹72,259.22 |
| 500 | ₹646.95686 | ₹3,23,478.43 |
| 1,000 | ₹630.96520 | ₹6,30,965.20 |