
MAL210116333E3 | |
|---|---|
DigiKey Part Number | 56-MAL210116333E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210116333E3 |
Description | CAP ALUM 33000UF 20% 25V SCREW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 33000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 19mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL210116333E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 19mOhm @ 100Hz | |
Lifetime @ Temp. | 10000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 9 A @ 100 Hz | |
Impedance | 17 mOhms | |
Lead Spacing | 0.504" (12.80mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 3.413" (86.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,565.30000 | ₹3,565.30 |
| 10 | ₹2,755.97600 | ₹27,559.76 |
| 50 | ₹2,423.26460 | ₹1,21,163.23 |
| 100 | ₹2,318.71930 | ₹2,31,871.93 |