
MAL210118103E3 | |
|---|---|
DigiKey Part Number | 4333PHBK-ND |
Manufacturer | |
Manufacturer Product Number | MAL210118103E3 |
Description | CAP ALUM 10000UF 20% 63V SCREW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 27mOhm 10000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL210118103E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 27mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 10.53 A @ 10 kHz | |
Impedance | 19 mOhms | |
Lead Spacing | 0.504" (12.80mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 3.150" (80.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,827.15000 | ₹3,827.15 |
| 10 | ₹2,970.02400 | ₹29,700.24 |
| 50 | ₹2,617.76240 | ₹1,30,888.12 |
| 100 | ₹2,507.07610 | ₹2,50,707.61 |