1500 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 77mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 77mOhm 5000 Hrs @ 105°C
MAL210437152E3

MAL210437152E3

DigiKey Part Number
4564PHBK-ND
Manufacturer
Manufacturer Product Number
MAL210437152E3
Description
CAP ALUM 1500UF 20% 450V SCREW
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1500 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 77mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
77mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
-
Ratings
-
Applications
Ripple Current @ High Frequency
10.95 A @ 10 kHz
Impedance
44 mOhms
Lead Spacing
1.122" (28.50mm)
Size / Dimension
2.559" Dia (65.00mm)
Height - Seated (Max)
4.339" (110.20mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹9,340.03000₹9,340.03
16₹7,358.31625₹1,17,733.06
64₹6,924.37500₹4,43,160.00
Manufacturers Standard Package