2200 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 56mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 56mOhm 5000 Hrs @ 105°C
MAL210446222E3

MAL210446222E3

DigiKey Part Number
4559PHBK-ND
Manufacturer
Manufacturer Product Number
MAL210446222E3
Description
CAP ALUM 2200UF 20% 400V SCREW
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2200 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 56mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
56mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
-
Ratings
-
Applications
Ripple Current @ High Frequency
14.1 A @ 10 kHz
Impedance
33 mOhms
Lead Spacing
1.252" (31.80mm)
Size / Dimension
3.008" Dia (76.40mm)
Height - Seated (Max)
4.378" (111.20mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹11,513.13000₹11,513.13
12₹9,350.59417₹1,12,207.13
60₹8,798.31150₹5,27,898.69
Manufacturers Standard Package