
MAL210617103E3 | |
|---|---|
DigiKey Part Number | 56-MAL210617103E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210617103E3 |
Description | CAP ALUM 10000UF 40V SCREW CHAS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 23mOhm @ 100Hz 20000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 10.6 A @ 100 Hz |
Part Status Active | Impedance 16 mOhms |
Capacitance | Lead Spacing 0.504" (12.80mm) |
Tolerance -10%, +30% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 40 V | Height - Seated (Max) 4.319" (109.70mm) |
ESR (Equivalent Series Resistance) 23mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,086.21000 | ₹4,086.21 |
| 10 | ₹3,182.58100 | ₹31,825.81 |
| 50 | ₹2,811.32840 | ₹1,40,566.42 |
| 100 | ₹2,694.66890 | ₹2,69,466.89 |