
MAL210617473E3 | |
---|---|
DigiKey Part Number | MAL210617473E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210617473E3 |
Description | CAP ALUM 47000UF 40V SCREW CHAS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 8mOhm @ 100Hz 20000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL210617473E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | 8mOhm @ 100Hz | |
Lifetime @ Temp. | 20000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 24.5 A @ 100 Hz | |
Impedance | 8 mOhms | |
Lead Spacing | 1.122" (28.50mm) | |
Size / Dimension | 2.559" Dia (65.00mm) | |
Height - Seated (Max) | 4.402" (111.80mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹5,862.16000 | ₹5,862.16 |
16 | ₹4,977.09375 | ₹79,633.50 |