33000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 8mOhm @ 100Hz 20000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL210618333E3

DigiKey Part Number
MAL210618333E3-ND
Manufacturer
Manufacturer Product Number
MAL210618333E3
Description
CAP ALUM 33000UF 63V SCREW CHAS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
33000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 8mOhm @ 100Hz 20000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
MAL210618333E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
-10%, +30%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
8mOhm @ 100Hz
Lifetime @ Temp.
20000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
23.5 A @ 100 Hz
Impedance
8 mOhms
Lead Spacing
1.122" (28.50mm)
Size / Dimension
2.559" Dia (65.00mm)
Height - Seated (Max)
4.402" (111.80mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 161
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹9,963.45000₹9,963.45
16₹7,879.22563₹1,26,067.61
64₹7,457.31156₹4,77,267.94
Manufacturers Standard Package