
MAL210619102E3 | |
|---|---|
DigiKey Part Number | MAL210619102E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210619102E3 |
Description | CAP ALUM 1000UF 100V SCREW CHAS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 96mOhm @ 100Hz 20000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL210619102E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 96mOhm @ 100Hz | |
Lifetime @ Temp. | 20000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.7 A @ 100 Hz | |
Impedance | 48 mOhms | |
Lead Spacing | 0.504" (12.80mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.744" (69.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,108.68000 | ₹3,108.68 |
| 10 | ₹2,384.63000 | ₹23,846.30 |
| 50 | ₹2,086.86320 | ₹1,04,343.16 |
| 100 | ₹1,993.26720 | ₹1,99,326.72 |