
MAL210619333E3 | |
|---|---|
DigiKey Part Number | MAL210619333E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210619333E3 |
Description | CAP ALUM 33000UF 100V SCREW CHAS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 8mOhm @ 100Hz 20000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 8mOhm @ 100Hz | |
Lifetime @ Temp. | 20000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 23 A @ 100 Hz | |
Impedance | 6 mOhms | |
Lead Spacing | 1.252" (31.80mm) | |
Size / Dimension | 2.992" Dia (76.00mm) | |
Height - Seated (Max) | 6.012" (152.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | ₹16,173.82817 | ₹9,70,429.69 |