MAL210657223E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₹3,565.12953
Datasheet
Radial, Can - Screw Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL210657223E3

DigiKey Part Number
MAL210657223E3-ND
Manufacturer
Manufacturer Product Number
MAL210657223E3
Description
CAP ALUM 22000UF 40V SCREW CHAS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
22000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 16mOhm @ 100Hz 20000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
-10%, +30%
Voltage - Rated
40 V
ESR (Equivalent Series Resistance)
16mOhm @ 100Hz
Lifetime @ Temp.
20000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
14.5 A @ 100 Hz
Impedance
12 mOhms
Lead Spacing
0.874" (22.20mm)
Size / Dimension
1.969" Dia (50.00mm)
Height - Seated (Max)
4.402" (111.80mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
150₹3,565.12953₹5,34,769.43