1000 µF 16 V Aluminum Electrolytic Capacitors Axial 231mOhm @ 100Hz 8000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL212615102E3

DigiKey Part Number
56-MAL212615102E3-ND
Manufacturer
Manufacturer Product Number
MAL212615102E3
Description
CAP ALUM 1000UF 20% 16V AXIAL TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1000 µF 16 V Aluminum Electrolytic Capacitors Axial 231mOhm @ 100Hz 8000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
231mOhm @ 100Hz
Lifetime @ Temp.
8000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
510 mA @ 100 Hz
Ripple Current @ High Frequency
612 mA @ 10 kHz
Impedance
108 mOhms
Lead Spacing
-
Size / Dimension
0.394" Dia x 1.181" L (10.00mm x 30.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹378.34000₹378.34
10₹257.19300₹2,571.93
50₹206.81700₹10,340.85
340₹169.16821₹57,517.19
680₹159.65640₹1,08,566.35
1,020₹154.85777₹1,57,954.93
2,720₹145.19886₹3,94,940.90
5,100₹140.79290₹7,18,043.79
Manufacturers Standard Package