
MAL213630102E3 | |
|---|---|
DigiKey Part Number | 56-MAL213630102E3CT-ND - Cut Tape (CT) 56-MAL213630102E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL213630102E3 |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.02 A @ 100 Hz | |
Impedance | 38 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹381.13000 | ₹381.13 |
| 10 | ₹258.96400 | ₹2,589.64 |
| 50 | ₹208.14020 | ₹10,407.01 |
| 100 | ₹192.12160 | ₹19,212.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹171.81260 | ₹42,953.15 |
| 500 | ₹161.58080 | ₹80,790.40 |
| 750 | ₹156.41953 | ₹1,17,314.65 |
| 1,250 | ₹150.66909 | ₹1,88,336.36 |
| 1,750 | ₹147.28873 | ₹2,57,755.28 |
| 2,500 | ₹144.02530 | ₹3,60,063.25 |