
MAL213630121E3 | |
|---|---|
DigiKey Part Number | 56-MAL213630121E3CT-ND - Cut Tape (CT) 56-MAL213630121E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL213630121E3 |
Description | CAP ALUM 120UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 120 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL213630121E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 315 mA @ 100 Hz | |
Impedance | 120 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹174.26000 | ₹174.26 |
| 10 | ₹113.50100 | ₹1,135.01 |
| 50 | ₹88.20980 | ₹4,410.49 |
| 100 | ₹80.22380 | ₹8,022.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₹62.29950 | ₹49,839.60 |
| 1,600 | ₹58.55459 | ₹93,687.34 |
| 2,400 | ₹56.66524 | ₹1,35,996.58 |
| 4,000 | ₹54.55947 | ₹2,18,237.88 |
| 5,600 | ₹53.32236 | ₹2,98,605.22 |
| 8,000 | ₹52.12732 | ₹4,17,018.56 |